Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLUMEX
Manufacturer Part NoOCP-PCT4116/E-TRCopy
Newark Part No.19J8434
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min-
Collector Emitter Voltage V(br)ceo60V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
60V
SVHC
No SVHC (15-Jan-2019)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
