Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Technical Specifications
LED Color
Red
Forward Voltage
1.7V
No. of Digits / Alpha
5
Common Connection
Common Cathode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
10mA
Luminous Intensity
6mcd
Character Size
14.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate