Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
Technical Specifications
LED Color
Green
Forward Voltage
2.25V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
20mA
Luminous Intensity
4.5mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
