Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLDD-M512RI-RACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19J7873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.700 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDD-M512RI-RACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19J7873
Technical Datasheet
LED ColorGreen
Forward Current If10mA
Forward Voltage2.2V
Luminous Intensity3.9mcd
No. of Digits / Alpha2
Character Size14.2mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
10mA
Luminous Intensity
3.9mcd
Character Size
14.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
