Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.771 |
| 2500+ | $0.762 |
| 5000+ | $0.733 |
Price for:Each
Minimum: 1000
Multiple: 100
$771.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (16-Jul-2019)
Forward Current If
10mA
Luminous Intensity
3.5mcd
Character Size
14.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
