Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCM-H01601DTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J7574
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 135+ | $7.130 |
| 270+ | $6.990 |
Price for:Each
Minimum: 135
Multiple: 135
$962.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-H01601DTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J7574
Technical Datasheet
Character Count x Line16 x 1
Display Appearance-
Logic Voltage5V
Interface Type-
Font Set-
Display ModeReflective
Character Size6.56mm
LCD Display Type-
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LCM-H01601DTR is an Alphanumeric LCD with reflective polarizer and TN fluid type.
- Low current operation
- 5 x 8 Dots matrix
- 16 x 1 LCD module
- 1/16 Duty, 1/5 bias
- 6 O'clock Viewing angle
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 1
Logic Voltage
5V
Font Set
-
Character Size
6.56mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Display Appearance
-
Interface Type
-
Display Mode
Reflective
LCD Display Type
-
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
