Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCD-S3X1C50TR/CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19J7534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2520+ | $3.040 |
Price for:Each
Minimum: 2520
Multiple: 210
$7,660.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The LCD-S3X1C50TR/C is a 3-1/2 digit LCD Glass Display with TN fluid and a reflective polarizer. The InfoVue display has 6:00 viewing angle. It supports character size of 0.25 to 0.5 inch. It operates at temperature range of 0 to 50°C.
Applications
Consumer Electronics
Technical Specifications
No. of Digits / Alpha
4
Character Size
12.54mm
Display Mode
Reflective
SVHC
No SVHC (25-Jun-2025)
Character Count x Line
4 x 1
Supply Voltage
5VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
