Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoCCL-LX45IT
Newark Part No.
Re-Reel28M9229
Cut Tape28M9229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $1.400 | $16,800.00 |
| Total Price | $16,800.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoCCL-LX45IT
Newark Part No.
Re-Reel28M9229
Cut Tape28M9229
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ635nm
Luminous Intensity7.2mcd
Viewing Angle180°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCCyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2]
Technical Specifications
LED Color
Red
Bulb Size
2mm
Forward Voltage
2.1V
Luminous Intensity
7.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
Cyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2]
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
180°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2]
Download Product Compliance Certificate
Product Compliance Certificate
