Print Page
4,020 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $6.990 |
| 25+ | $6.600 |
| 50+ | $6.210 |
| 100+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG |
|---|---|
| Manufacturer Part No | SV 60Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 31M6115 |
| Product Range | SV |
| Technical Datasheet | |
| No. of Contacts | 6Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Termination | Solder |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | SV |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 6Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Product Range | SV |
| Gender | Plug |
|---|---|
| Contact Termination | Solder |
| Connector Body Material | Metal Body |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Alternatives for SV 60
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
