Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoSFV 70
Newark Part No.23AH4018
Product RangeSFV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.600 |
Price for:Each
Minimum: 100
Multiple: 50
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSFV 70
Newark Part No.23AH4018
Product RangeSFV Series
Technical Datasheet
Product RangeSFV Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
SVHCLead
Technical Specifications
Product Range
SFV Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Body
Contact Material
Brass
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate