Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoP 126
Newark Part No.13M2623
Your Part Number
Technical Datasheet
83,797 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.20 |
| 500+ | $0.18 |
| 1000+ | $0.17 |
| 2500+ | $0.16 |
Price for:Each
Minimum: 100
Multiple: 100
$19.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoP 126
Newark Part No.13M2623
Technical Datasheet
Modular Connector TypeRJ10 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN Category-
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The P 126 is a 4P4C RJ10 Modular Plug with piercing technology for modular sockets. It has CuSn, gilded contact with PC, V2 according to UL 94 insulating body.
- ≥2000 Mating cycles
- ≤50mΩ Contact resistance
- ≤250V Voltage (nominal)
- 500MΩ Insulation resistance
- -40 to 125°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ10 Plug
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for P 126
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate