Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoNEB/J 25Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2935
Your Part Number
707 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.370 |
| 50+ | $1.220 |
| 100+ | $1.100 |
| 250+ | $0.997 |
| 500+ | $0.915 |
| 1000+ | $0.843 |
| 2500+ | $0.783 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB/J 25Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2935
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2.35mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating12VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for NEB/J 25
1 Product Found
Product Overview
The NEB/J 25 is a 2-pole Power Supply Connector, straight version with fixing flange, break contact and solder eyes. UL94 flame-rated POM, HB insulating body, CuZn contacts and nickel-plated CuZn contact pin, phenol formaldehyde (PF) insulation. The socket is suitable for use with 1634 02, NES/J 25, NES/J 250 and XNES/J 250 power supply plugs.
- 4 to 20N Insertion force
- 3 to 15N Withdrawal force
- ≥5000 Mating cycles
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
-
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
