Print Page
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
| 10+ | $13.200 |
| 25+ | $12.650 |
| 50+ | $12.090 |
| 100+ | $11.540 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKV 70
Newark Part No.23AH4006
Product RangeKV Series
Technical Datasheet
No. of Contacts7Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Flash over Silver or Gold over Nickel Plated Contacts
Connector Body MaterialBrass Body
Product RangeKV Series
SVHCLead
Product Overview
The KV70 is a 7-pole DIN Audio/Video Connector, straight version with threaded joint, ground contact and solder terminals. Polyamide insulating body, gold-plated contacts with long TPE bend protection. The KV socket is suitable for use with SFV, SGR, SGV, SV and WSV plugs. Designed according to the IEC 61076-2-106 standards.
- IP40 Protection rating
- <5.0N Insertion force/contact
- >1.2N Withdrawal force/contact
- ≤5mΩ Contact resistance
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Flash over Silver or Gold over Nickel Plated Contacts
Product Range
KV Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Brass Body
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate