Print Page
Product Information
Product Overview
The KLS 44 from Lumberg is a 3.5mm, 3pole stereo jack plug connector. The straight version jack chassis plug are according to JIS C 6560 JC35P3 standard with bend protection, metal housing and solder terminals.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polycarbonate
- CuZn/steel, nickel plated contact
- CuZn, nickel plated housing
- Mating with 1502 01/ 02, 1503 03/ 04/ 07/ 08/ 09/ 11, KLB 4, KLBR 4, KLK 4, KLK 44 jack sockets
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate