Print Page
4580 04 OP T1,0 V11V12
PCB Terminal, High Current Contact Socket, 8mm x 1mm, 0.31" x 0.04", Copper Alloy, Tin
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No4580 04 OP T1,0 V11V12Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.36AK5145
Your Part Number
4,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.720 |
| 25+ | $1.570 |
| 50+ | $1.450 |
| 100+ | $1.350 |
| 250+ | $1.280 |
| 500+ | $1.170 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No4580 04 OP T1,0 V11V12Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.36AK5145
Technical Datasheet
Tab Size - Metric8mm x 1mm
Tab Size - Imperial0.31" x 0.04"
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
8mm x 1mm
Terminal Material
Copper Alloy
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.31" x 0.04"
Mounting Hole Dia
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
