Print Page
4580 03 OP- T 2,0 V12VP12
PCB Terminal, High Current Contact Socket, 5.3mm x 2mm, 0.21" x 0.08", Copper Alloy, Tin
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No4580 03 OP- T 2,0 V12VP12Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.36AK5144
Your Part Number
3,517 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.120 |
| 25+ | $1.020 |
| 50+ | $0.866 |
| 100+ | $0.803 |
| 250+ | $0.762 |
| 500+ | $0.701 |
| 2500+ | $0.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No4580 03 OP- T 2,0 V12VP12Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.36AK5144
Technical Datasheet
Tab Size - Metric5.3mm x 2mm
Tab Size - Imperial0.21" x 0.08"
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 4580 03 OP- T 2,0 V12VP12
1 Product Found
Technical Specifications
Tab Size - Metric
5.3mm x 2mm
Terminal Material
Copper Alloy
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.21" x 0.08"
Mounting Hole Dia
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
