Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No3114 08
Newark Part No.98K8726
Product RangeMinimodul 3114
Your Part Number
4,789 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.631 |
| 100+ | $0.536 |
| 500+ | $0.468 |
| 1000+ | $0.416 |
| 2500+ | $0.377 |
| 5000+ | $0.345 |
| 10000+ | $0.319 |
Price for:Each
Minimum: 10
Multiple: 10
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No3114 08
Newark Part No.98K8726
Product RangeMinimodul 3114
Technical Datasheet
Product RangeMinimodul 3114
No. of Positions8Positions
Pitch Spacing2.5mm
For Use WithMinimodul 3114 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Minimodul 3114
No. of Positions
8Positions
For Use With
Minimodul 3114 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate