Print Page
13,210 In Stock
Need more?
3299 Delivery in 1-3 Business Days(US stock)
9911 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 10+ | $0.115 |
| 100+ | $0.093 |
| 500+ | $0.079 |
| 1000+ | $0.069 |
| 2500+ | $0.061 |
| 10000+ | $0.056 |
| 25000+ | $0.051 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No3111 03 L
Newark Part No.98K8722
Product RangeMinimodul
Technical Datasheet
Product RangeMinimodul
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMinimodul Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3111 03L is a Connector Crimp contact made of copper alloy with tin-plated finish. It is suitable for 2.5mm pitch Minimodul™ connectors.
- ≤5mΩ Contact resistance
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Minimodul
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Minimodul Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate