Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1636 07Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AH2980
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.760 |
| 25+ | $4.360 |
| 50+ | $4.030 |
| 100+ | $3.760 |
| 250+ | $3.500 |
| 500+ | $3.270 |
| 1000+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 07Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AH2980
Technical Datasheet
Current Rating10A
Pin Diameter0.9mm
Barrel Length12.8mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter5.6mm
Barrel Outer Diameter7.9mm
Voltage Rating24VDC
Product Range-
SVHCLead
Product Overview
1636 07 is a 3pole plug with solder eyes and bend protection.
- Straight version
- PBT GF insulating body, PE housing
- CuZn, nickel-plated contact
- 42V DC, 10A rated
- Temperature range from -40?C to +85?C
Technical Specifications
Gender
Plug
Pin Diameter
0.9mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.6mm
Voltage Rating
24VDC
SVHC
Lead
Current Rating
10A
Barrel Length
12.8mm
Contact Termination Type
Solder
Barrel Outer Diameter
7.9mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
