Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1636 06Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06X1283
Your Part Number
571 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.610 |
| 25+ | $2.410 |
| 50+ | $2.250 |
| 100+ | $2.100 |
| 250+ | $2.010 |
| 500+ | $1.870 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 06Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06X1283
Technical Datasheet
Current Rating2A
Pin Diameter1mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter4.1mm
Barrel Outer Diameter6.5mm
Voltage Rating24V
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Plug
Pin Diameter
1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.1mm
Voltage Rating
24V
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
