Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1636 05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K5990
Your Part Number
1,184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.440 |
| 25+ | $2.250 |
| 50+ | $2.100 |
| 100+ | $1.960 |
| 250+ | $1.880 |
| 500+ | $1.750 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K5990
Technical Datasheet
Current Rating2A
Pin Diameter1.4mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter4.3mm
Barrel Outer Diameter6.5mm
Voltage Rating18V
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Plug
Pin Diameter
1.4mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.3mm
Voltage Rating
18V
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (2)
Alternatives for 1636 05
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
