Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.230 |
| 50+ | $1.980 |
| 100+ | $1.780 |
| 250+ | $1.620 |
| 500+ | $1.490 |
| 1000+ | $1.370 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Alternatives for 1636 05
1 Product Found
Product Overview
The 1636 05 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSBP5 standard with solder terminals and bend protection.
- Outer diameter is 6.5mm
- Inner diameter is 4.3mm
- Centre diameter pin is 1.4mm
- Nominal power of 2A
- Nominal voltage is 18VDC
- Mating with 1613 11, 1614 05 power supply sockets
- Temperature range from -20°C to 70°C
Technical Specifications
Gender
Plug
Pin Diameter
1.4mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.3mm
Voltage Rating
18VDC
SVHC
Lead
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate