Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1636 01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2977
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 200+ | $2.150 |
| 500+ | $2.020 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH2977
Technical Datasheet
Current Rating2A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter0.7mm
Barrel Outer Diameter2.35mm
Voltage Rating3.15VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1636 01 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSAP1 standard with solder terminals and bend protection.
- Outer diameter is 2.35mm
- Inner diameter is 0.7mm
- Rated current is 2A
- Rated voltage is less than 3.15VDC
- Mating with 1613 03 power supply socket
- Temperature range from -20°C to 70°C
- Insulating body material is polyoxymethylene
- CuZn with nickel plated contact
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
0.7mm
Voltage Rating
3.15VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
2.35mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
