Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1633 03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AC9691
Your Part Number
14,911 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.210 |
| 25+ | $2.040 |
| 50+ | $1.890 |
| 100+ | $1.770 |
| 250+ | $1.690 |
| 500+ | $1.570 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1633 03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AC9691
Technical Datasheet
Current Rating2A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating24VDC
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
Straight power supply plug with fork-shaped contact, solder eyes and bend protection.
- 2A, 24VDC rating
- Copper alloy with nickel plated contact
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
24VDC
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
