Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No1614 10
Newark Part No.82AH2968
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 10
Newark Part No.82AH2968
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2.35mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.7mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1614 10 from Lumberg is a straight version power supply chassis socket with solder terminals. This socket features front side panel mounting.
- Diameter opening is 5.7mm
- Centre pin diameter is 2.35mm
- Rated current is 2A
- Rated voltage is 24VDC
- Mating with NES/J 25, NES/J 250, XNES/J 250 power supply plugs
- Temperature range from -20°C to 70°C
- Insulating body material is polyamide, V2 according to UL94
- CuZn with nickel plated contact pin and solder contact
- CuSn with nickel plated contact spring
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (15-Jan-2018)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.7mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate