Print Page
Image is for illustrative purposes only. Please refer to product description.

125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.490 | $0.680 |
| 10+ | $1.310 | $0.680 |
| 50+ | $1.160 | $0.680 |
| 100+ | $1.040 | $0.680 |
| 250+ | $0.949 | $0.680 |
| 500+ | $0.869 | $0.680 |
| 1000+ | $0.802 | $0.680 |
| 2500+ | $0.746 | $0.680 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 26
Newark Part No.82AH2967
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter1.3mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter4.5mm
Voltage Rating12VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
12VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
4.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
