Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 19Copy
Newark Part No.31M6419
Product Range1620
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.05mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter3mm
Barrel Outer Diameter7mm
Voltage Rating24V
Product Range1620
SVHCNo SVHC (27-Jun-2024)
Product Overview
Power supply chassis socket acc. to JEITA RC-5322 JCBJ11, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 7.0mm
- Diameter Insulation: 3.0mm
- Diameter Centre Hole: 1.05mm
- Insulating Body: PBT GF, V0 according to UL 94
- Contact: CuZn, silver-plated
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 06
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.05mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
3mm
Voltage Rating
24V
SVHC
No SVHC (27-Jun-2024)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7mm
Product Range
1620
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

