Print Page
Image is for illustrative purposes only. Please refer to product description.

1,041 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.350 |
| 50+ | $2.110 |
| 100+ | $1.930 |
| 250+ | $1.770 |
| 500+ | $1.650 |
| 1000+ | $1.540 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 05
Newark Part No.98K5978
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.6mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter4.4mm
Voltage Rating6.3V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.6mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
6.3V
SVHC
No SVHC (25-Jun-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
4.4mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
