Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1610 06Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM5250
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.150 |
| 25+ | $2.010 |
| 50+ | $1.920 |
| 100+ | $1.820 |
| 250+ | $1.760 |
| 500+ | $1.690 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1610 06Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM5250
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount, Snap-In
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.8mm
Voltage Rating30V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount, Snap-In
Barrel Inner Diameter
-
Voltage Rating
30V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
