Print Page
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 5+ | $5.710 |
| 10+ | $5.270 |
| 25+ | $4.890 |
| 50+ | $4.640 |
| 100+ | $4.350 |
| 250+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0414 05 SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AR2299
Product Range04 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range04 Series
Circular Connector Shell StyleChassis Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP40
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Chassis Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
IP40
Product Range
04 Series
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
