Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0369 V109Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.81AK2349
Product Range0369 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.296 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0369 V109Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.81AK2349
Product Range0369 Series
Technical Datasheet
Product Range0369 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min23AWG
For Use WithLUMBERG 0369 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0369 Series
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
LUMBERG 0369 Series Circular Connectors
Contact Material
Bronze
Technical Docs (3)
Alternatives for 0369 V109
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
