Print Page
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 10+ | $11.110 |
| 25+ | $10.650 |
| 50+ | $10.190 |
| 100+ | $9.740 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0332 03
Newark Part No.23AH4181
Product Range03 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range03 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCLead
Product Overview
The 0332 03 is a 3-pole shielded Circular Connector, 03 series, with threaded joints, UL94V-0 rated polyamide insulation, nickel-plated CuZn housing, silver-plated brass contacts. This 03 series plug is suitable for use with 0304, 0304-1, 0304-2, 0305, 0305-1, 0305-1 U, 0305-2, 0306, 0306-1, 0306-2, 0307, 030798-1, 030798-2, 0307-1, 0307-2, 0308, 0308-1, 0308-2, 0321, 0322, 032200, 0322-1, 0360, 036000, 0362, 036297, 0363 sockets. Designed according to IEC 61076-2-106 standards.
- 5A Current rating
- 250VAC Voltage rating
- IP68 Protection rating
- >10GΩ Insulation resistance
- 360° Shielding
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
SVHC
Lead
Product Range
03 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate