Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.210 |
Price for:Each
Minimum: 100
Multiple: 50
$1,121.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0308 08-1
Newark Part No.23AH4149
Product Range03 Series
Connector TypeCircular Industrial
Product Range03 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0308 08-1 is a 8-pole Circular Connector, 03 series, with threaded joints, polyamide insulation, nickel-plated zinc die-cast housing, silver-plated brass contacts. This 03 series flange chassis socket is suitable for use with 0331, 0332, 033200, 0332-1, 0365 and 036500 plugs. Designed according to IEC 61076-2-106 standards.
- 5A Current rating
- 250VAC Voltage rating
- IP68 Protection rating
- ≤5mΩ Contact resistance
- >10GΩ Insulation resistance
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Product Range
03 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate