Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0105 08-1Copy
Newark Part No.05AC9633
Product Range0105 Series
Your Part Number
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.500 |
| 25+ | $3.340 |
| 50+ | $3.140 |
| 100+ | $2.890 |
| 250+ | $2.680 |
| 500+ | $2.500 |
| 1000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0105 08-1Copy
Newark Part No.05AC9633
Product Range0105 Series
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingChassis Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body Material-
Product Range0105 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Chassis Mount
Contact Plating
Tin Plated Contacts
Product Range
0105 Series
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
