Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoVAD 1A-1-3-226/2M
Newark Part No.05X9113
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.140 |
| 5+ | $23.160 |
Price for:Each
Minimum: 1
Multiple: 1
$27.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoVAD 1A-1-3-226/2M
Newark Part No.05X9113
Technical Datasheet
Connector Type ADIN Valve Connector
Connector to ConnectorDIN Valve Connector to Free End
Connector Type ADIN Valve Connector
Connector Type BFree End
Connector Type BFree End
No. of Positions-
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
DIN Valve Connector
Connector Type A
DIN Valve Connector
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector to Connector
DIN Valve Connector to Free End
Connector Type B
Free End
No. of Positions
-
Cable Length - Imperial
6.56ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
