Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5L-RKT 5L-949/2 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39AH7088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $106.920 |
| 10+ | $99.320 |
| 25+ | $92.810 |
| 50+ | $89.560 |
| 100+ | $86.300 |
Price for:Each
Minimum: 1
Multiple: 1
$106.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5L-RKT 5L-949/2 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39AH7088
Technical Datasheet
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for RST 5L-RKT 5L-949/2 M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
