Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RST 5-RKT 5-228/5 MCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12X0746 |
| Also Known As | 600003338 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $73.920 |
| 5+ | $68.380 |
| 10+ | $62.830 |
| 25+ | $58.900 |
| 50+ | $56.090 |
Price for:Each
Minimum: 1
Multiple: 1
$73.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RST 5-RKT 5-228/5 MCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12X0746 |
| Also Known As | 600003338 |
| Technical Datasheet | |
| Connector to Connector | M12 Straight Plug to M12 Straight Receptacle |
| Connector Type A | M12 Plug |
| Connector Type B | M12 Receptacle |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | Lead (27-Jun-2018) |
Technical Specifications
| Connector to Connector | M12 Straight Plug to M12 Straight Receptacle |
|---|---|
| Connector Type B | M12 Receptacle |
| Cable Length - Metric | 5m |
| Product Range | - |
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | Lead (27-Jun-2018) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
