Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT 4-225/2 MCopy
Newark Part No.12X0579
Product RangeRST-RKWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.100 |
| 5+ | $37.590 |
| 10+ | $36.300 |
Price for:Each
Minimum: 1
Multiple: 1
$39.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT 4-225/2 MCopy
Newark Part No.12X0579
Product RangeRST-RKWT Series
Technical Datasheet
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type B90° M12 Receptacle
Connector Type BM12 Sensor Right Angle 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRST-RKWT Series
SVHCLead
Technical Specifications
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
M12 Sensor Right Angle 4 Position Receptacle
Cable Length - Metric
2m
Product Range
RST-RKWT Series
Connector Type A
M12 Plug
Connector Type B
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
