Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-637/0.6M
Newark Part No.12X0535
Product RangeRST-RKT Series
Also Known As600002580
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.120 |
| 5+ | $44.340 |
| 10+ | $42.810 |
Price for:Each
Minimum: 1
Multiple: 1
$46.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-637/0.6M
Newark Part No.12X0535
Product RangeRST-RKT Series
Also Known As600002580
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeRST-RKT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Receptacle
Cable Length - Metric
600mm
Product Range
RST-RKT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
