Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RST 4-RKT 4-633/5MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05X9096 |
| Product Range | RST-RKT Series |
| Also Known As | 600000815 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.200 |
| 5+ | $42.740 |
| 10+ | $39.270 |
| 25+ | $36.810 |
| 50+ | $35.060 |
| 100+ | $33.380 |
Price for:Each
Minimum: 1
Multiple: 1
$46.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RST 4-RKT 4-633/5MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05X9096 |
| Product Range | RST-RKT Series |
| Also Known As | 600000815 |
| Technical Datasheet | |
| Connector Type A | M12 Sensor Straight 4 Position Plug |
| Connector Type A | M12 Plug |
| Connector Type B | M12 Receptacle |
| Connector Type B | M12 Sensor Straight 4 Position Receptacle |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | RST-RKT Series |
Product Overview
The RST 4-RKT 4-633/5M is a 5m Double-ended Cordset with 4-position M12 straight male to female connection. This sensor cable comes with a yellow PVC outer jacket, gold-plated over nickel CuZn contacts and yellow PUR housing/moulded body.
- Yellow PUR insert
- Nickel-plated CuZn coupling nut
- 22AWG Wire size
- 4A Current rating
- 250V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
| Connector Type A | M12 Sensor Straight 4 Position Plug |
|---|---|
| Connector Type B | M12 Receptacle |
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 16.4ft |
| Connector Type A | M12 Plug |
|---|---|
| Connector Type B | M12 Sensor Straight 4 Position Receptacle |
| Cable Length - Metric | 5m |
| Product Range | RST-RKT Series |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
