Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-602/2M
Newark Part No.12X0691
Product RangeRST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.850 |
| 5+ | $28.030 |
Price for:Each
Minimum: 1
Multiple: 1
$32.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-602/2M
Newark Part No.12X0691
Product RangeRST Series
Technical Datasheet
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type AM12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRST Series
SVHCLead
Technical Specifications
Connector to Connector
M12 Straight Plug to Free End
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RST Series
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
