Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKMV 3-224/1M
Newark Part No.73T9523
Product RangeRST-RKMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
| 5+ | $18.180 |
| 10+ | $17.660 |
Price for:Each
Minimum: 1
Multiple: 1
$18.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKMV 3-224/1M
Newark Part No.73T9523
Product RangeRST-RKMV Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeRST-RKMV Series
SVHCLead (27-Jun-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2018)
Connector Type B
M8 Receptacle
Cable Length - Metric
1m
Product Range
RST-RKMV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
