Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 40-839/2MCopy
Newark Part No.11X9987
Product RangeRSRK Series
Also Known As500003210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.300 |
| 5+ | $72.390 |
| 10+ | $69.890 |
Price for:Each
Minimum: 1
Multiple: 1
$75.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 40-839/2MCopy
Newark Part No.11X9987
Product RangeRSRK Series
Also Known As500003210
Technical Datasheet
Connector to ConnectorMini 7/8" Straight Plug to Mini 7/8" Straight Receptacle
Connector Type AMini 7/8" Plug
Connector Type AMini 7/8" Sensor Straight 4 Position Plug
Connector Type BMini 7/8" Receptacle
Connector Type BMini 7/8" Sensor Straight 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRSRK Series
SVHCLead
Technical Specifications
Connector to Connector
Mini 7/8" Straight Plug to Mini 7/8" Straight Receptacle
Connector Type A
Mini 7/8" Sensor Straight 4 Position Plug
Connector Type B
Mini 7/8" Sensor Straight 4 Position Receptacle
Cable Length - Metric
2m
Product Range
RSRK Series
Connector Type A
Mini 7/8" Plug
Connector Type B
Mini 7/8" Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
