Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 4-295/5 M
Newark Part No.54Y0605
Product RangeRSMV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
| 5+ | $20.150 |
Price for:Each
Minimum: 1
Multiple: 1
$23.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 4-295/5 M
Newark Part No.54Y0605
Product RangeRSMV Series
Technical Datasheet
Connector Type AM8 Sensor Straight 4 Position Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRSMV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type A
M8 Plug
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RSMV Series
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate