Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSM 5-293/20 MCopy
Newark Part No.80Y6231
Product RangeRSM 5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $91.160 |
Price for:Each
Minimum: 10
Multiple: 10
$911.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSM 5-293/20 MCopy
Newark Part No.80Y6231
Product RangeRSM 5 Series
Technical Datasheet
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Sensor Straight 5 Position Plug
Connector Type AM8 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeRSM 5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
M8 Straight Plug to Free End
Connector Type A
M8 Plug
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
RSM 5 Series
Connector Type A
M8 Sensor Straight 5 Position Plug
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
