Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSCCS 5L/11 1,5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.39AH7048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.240 |
Price for:Each
Minimum: 10
Multiple: 1
$462.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSCCS 5L/11 1,5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.39AH7048
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67, IP69K
Connector CodingL Coded
Connector Body MaterialBrass Body
Contact MaterialCopper
Contact PlatingNickel
Current Rating16A
Voltage Rating60VDC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP65, IP67, IP69K
Connector Body Material
Brass Body
Contact Plating
Nickel
Voltage Rating
60VDC
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
L Coded
Contact Material
Copper
Current Rating
16A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
