Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RSC 5/7Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 05X9380 |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.410 |
| 5+ | $32.880 |
| 10+ | $30.140 |
| 25+ | $27.130 |
| 50+ | $24.660 |
| 100+ | $20.870 |
| 250+ | $19.730 |
Price for:Each
Minimum: 1
Multiple: 1
$37.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RSC 5/7Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 05X9380 |
| Technical Datasheet | |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | - |
| Current Rating | 4A |
| Voltage Rating | 63V |
Product Overview
The RSC 5/7 is a M12 male Micro Field Attachable Connector with PBT housing/molded body and insert, 5-pole CuZn/pre-coppered contact comes with threaded joint, CuZn/nickel-plated receptacle shell and FKM O-ring. Suitable for use with sensors and actuators.
- Screw terminals mode of connection
- 0.75mm² Maximum connectable conductor
- ≤5mΩ Contact resistance
- -25 to 90°C Operating temperature range
- IP67/NEMA-6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 4A |
| Sensor Connector Gender | Male |
|---|---|
| Sensor Contact Type | Screw Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | - |
| Voltage Rating | 63V |
Technical Docs (2)
Alternatives for RSC 5/7
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
