Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSC 3U/7Copy
Newark Part No.11X9543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.160 |
| 5+ | $64.130 |
Price for:Each
Minimum: 1
Multiple: 1
$75.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSC 3U/7Copy
Newark Part No.11X9543
Technical Datasheet
Product Range-
Sensor Connector Size1/2"-20
Sensor Connector GenderMale
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead
Technical Specifications
Product Range
-
Gender
Plug
No. of Positions
3 Positions
Sensor Contact Type
Screw Pin
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
1/2"-20
Sensor Connector Gender
Male
No. of Contacts
3Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
