Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 4-3-06/2 M
Newark Part No.47T2387
Product RangeRKWT Series
Your Part Number
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 5+ | $9.900 |
| 10+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 4-3-06/2 M
Newark Part No.47T2387
Product RangeRKWT Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKWT Series
SVHCLead (27-Jun-2018)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKWT Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
