Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKW50-877/6M
Newark Part No.47AC3100
Product RangeRKW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $88.770 |
| 10+ | $85.710 |
Price for:Each
Minimum: 5
Multiple: 1
$443.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKW50-877/6M
Newark Part No.47AC3100
Product RangeRKW Series
Technical Datasheet
Connector Type AMini 7/8" Sensor Right Angle 5 Position Receptacle
Connector Type A90° Mini 7/8" Receptacle
Connector to Connector90° Mini 7/8" Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric6m
Cable Length - Imperial19.7ft
Product RangeRKW Series
SVHCLead
Technical Specifications
Connector Type A
Mini 7/8" Sensor Right Angle 5 Position Receptacle
Connector to Connector
90° Mini 7/8" Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
6m
Product Range
RKW Series
Connector Type A
90° Mini 7/8" Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
19.7ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate